Skip to content
information
Shopping from the United States?

RS PRO 4992543

10-pc 6-pt 1/4in socket set 4-13mm

Mfr. Part #: 4992543 / RS Stock #: 70412402

RS PRO

RS PRO 4992543

Mfr. Part #: 4992543
RS Stock #: 70412402

Description

10-pc 6-pt 1/4in socket set 4-13mm

In Stock:

7

Price

Qty.

Standard Price

1

$29.422,98

5

$27.982,26

Additional Inventory

Can ship in 10 days:

266

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Set
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4992543
Drive Size
0.25 in ; mm ; 6.35 in
Drive Type
Square
Finish
Chrome
Material
Chrome Vanadium Steel
Number of Pieces
10
UPC Code
5056112022411
Warranty
3 Years

Overview

RS 1/4 in. Sockets Rail Set
High quality hexagon 6-point drive deep metric socket set
Manufactured from chrome vanadium steel, hardened and tempered, chrome plated for corrosion protection
Each set is supplied complete on a carbon steel socket rail retaining bar, which may be wall mounted or used inside a roller cabinet