Skip to content
information
Shopping from the United States?

RS PRO 5227430

HSS M5 70 mm Counterbore 10mm Cutter Dia. 6 mm Screwed Shank

Mfr. Part #: 5227430 / RS Stock #: 70642908

RS PRO

RS PRO 5227430

Mfr. Part #: 5227430
RS Stock #: 70642908

Description

HSS M5 70 mm Counterbore 10mm Cutter Dia. 6 mm Screwed Shank

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$32.950,26

3

$31.298,40

Additional Inventory

Can ship in 10 days:

8

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5227430
Material
HSS
Overall Length
2.756” (70 mm) in
Shank Diameter
6 mm
Thread Size
M5 AWG
UPC Code
5056112031772

Overview

HSS - Auto-lock - Fastener Sizes, Counterbores
Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8