Skip to content
information
Shopping from the United States?

RS PRO 7892828

Non-Rechargeable Alkaline AA Battery,1.5 V, 3100mAh, Standard Terminals Qty x 1

Mfr. Part #: 7892828 / RS Stock #: 70807551

RS PRO

RS PRO 7892828

Mfr. Part #: 7892828
RS Stock #: 70807551

Description

Non-Rechargeable Alkaline AA Battery,1.5 V, 3100mAh, Standard Terminals Qty x 1

In Stock:

23166

Price

Qty.

Standard Price

1

$385,02

50

$359,9937

100

$352,2933

250

$344,5929

500

$336,8925

1000

$329,1921

2000

$321,4917

Additional Inventory

Can ship in 10 days:

496000

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7892828
Approvals
ANSI
Battery Type
Alkaline
Capacity
3.1 Ah
Chemical System
Alkaline
Primary Type
Non-Rechargeable
Quantity
1
Size
AA in
Style
AA
Termination
Terminals
Type
Standard Batteries
UPC Code
5056070902985
Voltage Rating
1.5 V

Overview

RS PRO Non-Rechargeable Batteries RS PRO alkaline batteries are ideal for everyday devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use. An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power. These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell. Features and Benefits:
  • Range includes AA, AAA, C, D and PP3
  • 1.5 V or 9 V
  • Long lasting - last twice as long due to the purity of materials used within the battery
  • Used in numerous everyday household, commercial and industrial items
  • Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life Where can I use Alkaline Batteries? These batteries can be used in a number of everyday items: -
  • Remote controls Clocks
  • Radio’s
  • MP3 players
  • Hand-held toys and games
  • Lights
  • Pagers
  • Medical devices
  • IT accessories
  • Torches
  • Digital cameras FAQs Are Alkaline Batteries Harmful? Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time. How to dispose of Alkaline/Lithium Batteries? Recycle responsibly, a wide range of schemes are available. Are these batteries rechargeable? No, these batteries are not rechargeable. Safety Advice Keep out of sight and reach of children Guidance:
  • Always install the batteries correctly as per instruction
  • Ensure that the contact points are clean and conductive
  • Do not mix different types of battery
  • Do not heat or attempt to recharge the battery
  • Do not dispose of in a fire Standard AA Dimensions (Diameter 14.5 mm) (Height 50.5 mm)