Skip to content
information
Shopping from the United States?

Staubli 15.0002-22

6mm rigid plug for 16mm2 cable,red

Mfr. Part #: 15.0002-22 / RS Stock #: 70749878

Staubli

Staubli 15.0002-22

Mfr. Part #: 15.0002-22
RS Stock #: 70749878

Description

6mm rigid plug for 16mm2 cable,red

In Stock:

8

Price

Qty.

Standard Price

1

$19.275,84

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7633161
Color
Red

Overview

Multi-Contact 6 mm Test Plugs, Crimp Connection, 16mm Sq. Cable
Multi-Contact KST6AR-N series rigid inline 6 mm plug connectors are for the self assembly of test leads to your own specification and lead application. These snap-in lock 6 mm diameter gold plated inline plugs have a rigid contact with crimp connection and the insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter plug connector. The plug connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalize and complete the KST6AR-N inline plug connector assembly.