Skip to content
information
Shopping from the United States?

Switchcraft 722A

DC Power Jack, 0.080" (2.0mm) Pin, Solder Lug Termination, 700 Series

Mfr. Part #: 722A / RS Stock #: 70214330

Switchcraft

Switchcraft 722A

Mfr. Part #: 722A
RS Stock #: 70214330

Description

DC Power Jack, 0.080" (2.0mm) Pin, Solder Lug Termination, 700 Series

In Stock:

7933

Price

Qty.

Standard Price

1

$4.222,80

10

$3.887,46

25

$3.527,28

50

$3.254,04

100

$3.042,90

Additional Inventory

Manufacturer Lead Time:

27 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Contact Rating
5 A, 30 VDC A
Dielectric Voltage
500 VAC in
Number of Contacts
2
Primary Type
Power
Size
Mini in
Termination
Solder Lug
Type
Jack

Overview

The Switchcraft 700 Series of straight and right angle sealed power jacks & plugs and miniature phone plugs. These jacks and plugs are ready for a wide range of applications like small indoor appliances to delivering power to various outdoor devices. Wide range of options. DC power jacks including straight and right angle PC mount, plastic or metal housings, solder terminals and a variety of center pin size options. DC power plugs including red or black plastic Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight and right angle PC mounts, plastic or metal housings, red or black plugs, locking options, sealed options, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1"(2.5mm), 0.084(2.1mm), 0.08"(2mm), 0.05"(1.3mm), 0.04"(1mm), and 0.025"(0.65mm). High Amperage models are available with up to 11A current rating (carry) and available in locking and non-locking, and sealed and non-sealed versions. Features:
  • IP66, IP67, IP68 / NEMA 250 (6P) when mated
  • Right angle board level DC locking power jacks
  • Standard DC Power Plugs that offer 2 conductors
  • Wide variety of sizes
  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Split center pin shaped to hold mating plug firmly
  • Right Angle versions offer “kinked” PC terminals for board retention
  • Housing: Rigid thermoplastic
  • Bushing: Plated copper alloy, with assembled & lubricated O-ring
  • Terminals: Plated copper alloy
  • Insulators: Rigid Thermoplastic
  • Current Rating (carry): 5A, up to 30V DC at 65°C
  • Contact Resistance: 0.01 Ohms max (initial), 0.02
  • Ohms (after humidity, durability exposure), 0.10
  • Ohms max. (after salt spray)
  • Insulation Resistance: 10,000 M Ohms min. (initial),
  • 1,000 M Ohms (after humidity, durability exposure)
  • Dielectric Withstanding Voltage: 500VAC max.