Skip to content
information
Shopping from the United States?

Vishay Specialty Capacitors 1C10Z5U104M050B

Capacitor, Ceramic, Radial, .10uF, 20% Tolerance, 50V Was 926-2602

Mfr. Part #: 1C10Z5U104M050B / RS Stock #: 70079254

Vishay Specialty Capacitors

Vishay Specialty Capacitors 1C10Z5U104M050B

Mfr. Part #: 1C10Z5U104M050B
RS Stock #: 70079254

Description

Capacitor, Ceramic, Radial, .10uF, 20% Tolerance, 50V Was 926-2602

In Stock:

17768

Price

Qty.

Standard Price

1

$359,14914

10000

$342,0468

50000

$314,68554

100000

$290,73978

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.1 uF
Capacitance Range
0.1 to 0.999 uF
Element Material
Ceramic
Termination
Radial Leads
Tolerance
20% %
Voltage Rating
50 VDC

Overview


Capacitors listed are 50 WVDC to 100 WVDC. - Size: 0.200" W ?- 0.250" H ?- 0.125" T. - Lead Length: 1.0" min.

- Specifications
  • Temperature Rating: COG, X7R, Z5U
  • Wide Capacitance Range: 10 pF
  • Non-Polar - Applications
  • Data Processing
  • Consumer Products
  • Automotive