Vishay Specialty Capacitors 1C25Z5U104M050B
Capacitor, Ceramic, Radial, .10uF, 20% Tolerance, 50V
Mfr. Part #: 1C25Z5U104M050B / RS Stock #: 70079272
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$229,29804
50000
$210,9537
100000
$194,90706
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.1 to 0.999 uF
Element Material
Ceramic
Termination
Radial Leads
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Capacitors listed are 50 WVDC to 100 WVDC. - Size: 0.200" W ?- 0.250" H ?- 0.125" T. - Lead Length: 1.0" min.
- Specifications