Wera Tools 05135918001
Zyklop Series,Mini 2,Mini Ratchet Set 22 PCS.
Mfr. Part #: 05135918001 / RS Stock #: 71410617
Price
Qty.
Standard Price
1
$145.736,28
5
$138.445,74
10
$134.073,90
25
$129.702,06
Additional Inventory
Product Specifications
Overview
Ratchets and screws in a Kraftform Kompakt format. These drop-forged, full-steel ratchets, Zyklop Mini 1 and 2, combine filigree design with
incredible robustness. For particularly rapid screwdriving in confined working situations. Zyklop Mini 1 or Zyklop Mini 2 can be used whenever
screwdriving with power tools or conventional hand tools is unfeasible for lack of space. 1 bit ratchet Zyklop Mini 1; suitable for the take-up of bits
with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connecting series 1 and 4; also possible to use 1/4" sockets by attaching
the Wera adaptor 870/1. 1 socket ratchet Zyklop Mini 2; suitable for the direct attachment of Wera Zyklop special sockets 8790 FA.
Features:
? Drop-forged, full-steel ratchet design
? For screwdriving in very confined working situations
? Zyklop sockets 8790 FA for direct insertion in the Zyklop Mini 2
? Bit holder, 9 sockets, 14 bits and 1 adaptor
? In robust textile box
incredible robustness. For particularly rapid screwdriving in confined working situations. Zyklop Mini 1 or Zyklop Mini 2 can be used whenever
screwdriving with power tools or conventional hand tools is unfeasible for lack of space. 1 bit ratchet Zyklop Mini 1; suitable for the take-up of bits
with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connecting series 1 and 4; also possible to use 1/4" sockets by attaching
the Wera adaptor 870/1. 1 socket ratchet Zyklop Mini 2; suitable for the direct attachment of Wera Zyklop special sockets 8790 FA.
Features:
? Drop-forged, full-steel ratchet design
? For screwdriving in very confined working situations
? Zyklop sockets 8790 FA for direct insertion in the Zyklop Mini 2
? Bit holder, 9 sockets, 14 bits and 1 adaptor
? In robust textile box