Red Lion Controls MP37CA00
Sensor, Permanent, NPN, 2-Lead Wire, Vinyl, -40 to +107 deg.C
Mfr. Part #: MP37CA00 / RS Stock #: 70031219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$130.621,14
5
$122.784,12
10
$117.555,30
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Leads
Vinyl
Magnetic Type
Permanent
Mounting Type
Flush
Operating Temperature
-40 to 107 °C
Output
NPN
Technology
Hall Effect
Termination
Lead Wires
Type
Hall Effect
Overview
A Magnetic Pickup consists of a permanent magnet, a pole-piece, and a sensing coil all encapsulated in a cylindrical case. An object (target) of iron, steel, or other magnetic material, passing closely by its pole-piece causes distortion of the magnetic flux field passing through the sensing coil and polepiece, which in turn generates a signal voltage. The magnitude of the signal voltage depends on the relative size of the magnetic target, its speed of approach, and how close it approaches. The polarity of the signal depends on whether the target is moving toward or away from the pole-piece. Magnetic Pickups are most frequently used to sense passing teeth on a gear, sprocket, or timing belt wheel, to bolt-heads, key-ways, or other moving machine mounted targets. Typical targets and resulting signal wave forms are shown below in Fig. 1.