RS PRO 7983741
Polyimide Heating Element 25mmx50mmx0.2mm
Mfr. Part #: 7983741 / RS Stock #: 70654222
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.343,90
3
$50.673,60
Additional Inventory
Can ship in 10 days:
40
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7983741
Dimensions
0.00 in W X 0.98 in L
Material
Polyimide
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Thickness
0.2 mm
UPC Code
5056112165316
Overview
Kapton Heater Mat
Kapton© heater mats are thin & lightweight, and offer and ideal solution for fast responding low profile applications with self-adhesive mounting
Polymide (Kapton©) Heater Mat benefits include:
Minimal thermal loss
Superb electrical insulation
Excellent chemical resistance
High power densities
Weather & Ozone resistant
Fungus & Bacteria resistant with a good resistance to radiation
Supply Voltage is 12 V at various power ratings
Nominal Thickness 0.2mm
Maximum Width 300mm
Maximum Length 550mm
Operating Temperature Range -60 to +200 °C
Suggested applications include:
Military & Aerospace, where a low out gassing solution is required
Medical Sterilization
Laboratory Research
Photographic & Optical Equipment
LCD Displays & Computer Equipment
Kapton© heater mats are thin & lightweight, and offer and ideal solution for fast responding low profile applications with self-adhesive mounting
Polymide (Kapton©) Heater Mat benefits include:
Minimal thermal loss
Superb electrical insulation
Excellent chemical resistance
High power densities
Weather & Ozone resistant
Fungus & Bacteria resistant with a good resistance to radiation
Supply Voltage is 12 V at various power ratings
Nominal Thickness 0.2mm
Maximum Width 300mm
Maximum Length 550mm
Operating Temperature Range -60 to +200 °C
Suggested applications include:
Military & Aerospace, where a low out gassing solution is required
Medical Sterilization
Laboratory Research
Photographic & Optical Equipment
LCD Displays & Computer Equipment