SMC Corporation CRB2BW30-270SZ
Rotary Actuator, Size 30, 270 deg, Side Port, Single Vane, 3.7N-m, CRB Series
Mfr. Part #: CRB2BW30-270SZ / RS Stock #: 70330877
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$154.107,36
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Single Vane
Bore Size
30 mm
Type
Semi-Rotary Air Drive
Overview
Series CRB2-Z, single or double vane, rotary actuator is available in 10, 15, 20, 30 and 40 bore. The single vane style use specially designed seals and stoppers which enable this compact type actuator to rotate up to 270 degrees. Double vane type is standardized for 90 and 100 degrees.,Two shaft options available,Port locations modified,RoHS compliant,Mounting position of the auto switch can be set freely