SMC Corporation NZHI05DS-07-07-07
Vacuum, Ejector, 1/4in Sup, Nozzle Size .5
Mfr. Part #: NZHI05DS-07-07-07 / RS Stock #: 70233354
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Exhaust Port Size
1/4 in
Inlet Port Size
0.25 in
Nozzle Diameter
0.5 mm
Vacuum Port Size
1/4 in
Vacuum Pressure
660 mmHg
Overview
SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to -25 In./HG (-85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.
ZL Series Multi Stage Vacuum Ejector
Generates Higher Vacuum Flows for Larger Applications
Integrated Vacuum Gauge
Built-In Exhaust Silencer
Integrated One-Touch Fittings or Piped Connections
ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
Compact Design Allows Installation Very Close to Work
Built-In Exhaust Silencer
Integrated One-Touch Fittings
ZH Series Inline Vacuum Ejector with One-Touch Fitting
Compact Design Allows Installation Very Close to Work
Built-In Exhaust Silencer or Piped Exhaust Style Available
Integrated One-Touch Fittings
ZL Series Multi Stage Vacuum Ejector
ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
ZH Series Inline Vacuum Ejector with One-Touch Fitting