SMC Corporation VHS40-N04B-Z
Valve, relief, sgl act, 1/2NPT, 3 port, lock holes, aluminum
Mfr. Part #: VHS40-N04B-Z / RS Stock #: 70679084
Price
Qty.
Standard Price
1
$62.410,50
Additional Inventory
Can ship in 10 days:
5763
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Direct
Actuator Type
Rotary
Body Material
Aluminum
Configuration
2-Position
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Number of Ports
3
Operating Angle
90 Degree(S)
Operating Pressure
0.1 to 1 MPa
Port Size
0.5 in
Thread Type
NPT
Weight
301 g
Overview
The VHS series provides a convenient means of isolating supplied pressure in a pneumatic system and exhausting downstream pressure for maintenance purposes. The units can be locked in the exhaust position and can be an integral part of an energy isolation system. Air flow direction is easily identified by handle orientation and labelling. They can be used alone or can be conveniently connected to an FRL assembly using modular spacers.,3 port pressure relief valve,Accessory for AC series,Lockable for energy isolation,Single action operation, simply turn,Resin or metal handle construction,Port sizes: 1/8, 1/4, 3/8, 1/2, 3/4, 1",Thread Types: Rc, NPT, G