SMC Corporation ZH10BS-06-06
Vacuum Ejector, 1mm nozzle , -88kPa 24L/min
Mfr. Part #: ZH10BS-06-06 / RS Stock #: 70074215
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Flow Rate
24 l/min
Inlet Port Size
6 mm
Model Number
Box Type
Nozzle Diameter
1 mm
Type
Vacuum Ejector
Vacuum Port Size
6 mm
Vacuum Pressure
-88 kPA
Overview
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH and ZU immediate response may be quicker than central vacuum systems. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.
Nozzle diameter: ?0.5, ?0.7, ?1.0, ?1.3, ?1.5, ?1.8, ?2.0.
Compact and Lightweight.
Box style(built-in silencer) and body ported style.
One-touch and screw-in connections can be combined.
Body can be mounted and secured.