SolaHD 63-23-220-C8
Power Line Conditioner; w/Voltage Regulation; 2KVA; Canadian Option
Mfr. Part #: 63-23-220-C8 / RS Stock #: 70270898
Price
Qty.
Standard Price
1
$4.272.405,48
5
$4.144.231,08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
2000 VA
Dimensions
18.00 in H X 9.00 in D
Frequency
60 Hz Hz
Outline
B
Output Voltage
120/208/240 VAC
Phase
1 Phase
Primary Type
Power Protection
Standards
cULus
Type
Constant Voltage Transformer
Weight
109 lb
Overview
Sola/Hevi-Duty's MCR Hardwired Series provides excellent noise filtering and surge suppression to protect connected equipment from damage, degradation or mis-operation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Duty's patented ferroresonant design, the MCR can increase the actual Mean Time Before Failure (MTBF) of protected equipment. The MCR is the perfect choice where dirty power, caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment. Specifications: Input: VA Ratings: 120 to 15,000 VA. Input Voltage Range: +10/-20% of nominal. Output: Voltage Regulation: ±3% for an input line variation of +10/-20% (50 Hz units ±5%). No loss of output for complete line loss of 3 mSec. Overload: Output collapses with overload; limits output current to a maximum of 2x rated current. Output Harmonic Distortion: 3% total RMS content at full load. Harmonic Rejection: Rejects severe waveform harmonics. Noise Isolation: 120 dB common mode; 60 dB normal mode. Surge Suppression: Up to 6,000 volt surges are suppressed to safe levels per ANSI/IEEE C62.41-1980 Class A and B waveforms. Efficiency: Up to 92% at full load. Environmental Operating Temperature: -20°C to +50°C. Audible Noise: 35 dB to 65 dB. Approvals (Except as Indicated.) 60 Hz: Listed to UL 1012; Certified to CSA C22.2, No. 66. 50 Hz: Models comply to VDE 0805, 0806, and 0550. Warranty Ten-year limited warranty.
Applications:
Programmable Logic Controllers (PLCs)
Machine Tools
Computer Loads
Robotics
Industrial Panels
Electronic Equipment
Industrial Automation and Control Equipment PLCs
Features and Benefits:
Protects Facility Wiring from Odd-Order Harmonics (Excessive Currents in Building Wiring) Caused by Switchmode Power Supplies (Computer Loads); Non-Linear Load Currents Are Reflected Back to the Utility as Near Sinewave
Regulates Voltage, Provides Surge Suppression, Isolation and Harmonic Filtering
Acts as a Stepup or Stepdown Transformer
Rugged Design Handles Hostile Industrial Environments
Smooth ±3% Voltage Regulation for Input Variation of +10 to -20%
10-Year Warranty; 25-Year Typical Life
Applications:
Features and Benefits: