Staco Energy Products Co. 3PN1210B
Variable Transformer, Config Housed,1, 60Hz, 120VAC,Sec 0-120VAC, 3PN Series
Mfr. Part #: 3PN1210B / RS Stock #: 70213050
Price
Qty.
Standard Price
1
$906.660,00
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Type
Ventilated Steel
Configuration
Housed
Cord Length
6 ft
Frequency
60 Hz
Mounting Hole Size
3.75 in
Mounting Type
Panel Mount ; Chassis Mount
Number of Outlets
1
Phase
1 Phase
Power Rating
1440 VA
Primary Voltage
120 VAC
Product Header
3PN Series Variable Transformer
Secondary Current
12 A
Secondary Voltage
0-120 VAC
Termination
Cord and Plug
Type
Variable
Weight
10.25 lb
Overview
Prefix "3PN" indicates 3-prong cord, plug and receptacle; "V" suffix indicates voltmeter. "A" suffix indicates ammeter. All models are housed in a rugged steel enclosure and supplied with input line cord and plug with matching receptacle, on-off illuminated switch and fuse. Available for 120 Volt AC or 240 Volt AC input. Meets NAFTA requirements.