Tripp Lite PV1250FC
Power Supply,DC-AC,120V@10.4A,12V In,Enclosed,Panel Mnt,1250W,PowerVerter Series
Mfr. Part #: PV1250FC / RS Stock #: 70101478
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$680.454,54
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outlets
2
Number of Outputs
1
Operation
Sine Wave
Output
120VAC@10.4A
Output Power
1248 W
Output Voltage
120 VAC
Primary Type
DC-AC
Product Header
Power Verter Plus Inverter Industrial-Strength Power Supply
Special Features
Remote On/Off
Type
Commercial
UPC Code
037332124241
Overview
Tripp Lite's Utility/Work Truck Inverter/Chargers are the clean, quiet alternative to gas generators, with no noise, fumes or fuel requirement. Utilize your vehicle's battery to efficient power office equipment on the road or power tools at a work site. Continuously supplies up to 3000 watts of 120 AC power to 4 AC GFCI protected outlets from any 12V battery or automotive DC source. Includes a PV remote and 25 feet cable. Super-Compact , lightweight metal case design is among the smallest,most rugged inverters available at this power level. Applications: AC power to meet all your equipment needs; including air compressors, water pumps, heater, fans, power tools, lights, splicing systems, portable power tool chargers as well as TVs, DVD players, microwaves, refrigerators, coffeemakers and game systems under 3000 watts.