VCC (Visual Communications Company) 2150A1
Panel Mount Indicator 0.3 in. Neon Wire Leads Red 115 VAC 2150A Series
Mfr. Part #: 2150A1 / RS Stock #: 70130231
Price
Qty.
Standard Price
1
$7.042,14
5
$6.831,00
10
$6.483,24
100
$5.986,44
1000
$5.278,50
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Polished Stainless Steel
Color
Red
Finish
White
Housing Material
White Nylon
Lamp Diameter
0.380 in.
Lamp Type
Neon
Lead Length
4.4 to 4.8 in
Lens Material
Polycarbonate-Neon Transparent
Lens Shape
High Hat
Mounting Hole Diameter
0.31 in
Mounting Hole Size
0.315 in in ; 8 mm in
Mounting Type
Speednut
Operating Voltage
105 to 125 V
Product Header
2150A Series Non-Relampable Neon Indicator Light
Supply Voltage
115 VAC
Termination
Lead Wires
Type
Non-Relampable
Wire Size
22 AWG
Overview
Miniature neon pilot lights are engineered for long-service reliability. Rugged, unaffected by shock and vibration.
Features
White Nylon Housing
Polycarbonate Lens
0.187" Tinned Brass Q.C. Terminals 0.020" Thick or 4.4 to 4.8" 22 AWG 105°C Leadwire Stripped 1/2" Termination
0.310" Minimum Mounting Hole
25,000 Hours Average Operating Life
UL Recognized and CSA Approved
Features